B72520E1200K062

DigiKey Part Number
495-B72520E1200K062TR-ND - Tape & Reel (TR)
495-B72520E1200K062CT-ND - Cut Tape (CT)
495-B72520E1200K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520E1200K062
Description
VARISTOR 33V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520E1200K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
200 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.57300$5.73
25$0.47920$11.98
100$0.37340$37.34
250$0.32136$80.34
500$0.28946$144.73
1,000$0.26286$262.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19028$570.84
6,000$0.17800$1,068.00
15,000$0.17050$2,557.50
Manufacturers Standard Package