
B72510T0350K062 | ||
---|---|---|
Digi-Key Part Number | 495-B72510T0350K062TR-ND - Tape & Reel (TR) 495-B72510T0350K062CT-ND - Cut Tape (CT) 495-B72510T0350K062DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B72510T0350K062 | |
Description | VARISTOR 56V 80A 0805 | |
Detailed Description | 56 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Resource Type | Link |
---|---|
Datasheets | CTVS, Surge Protection Series |
Other Related Documents | |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Devs 01/Oct/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35900 | $3.59 |
25 | $0.33480 | $8.37 |
100 | $0.26800 | $26.80 |
250 | $0.24880 | $62.20 |
500 | $0.21054 | $105.27 |
1,000 | $0.16269 | $162.69 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14833 | $444.99 |
6,000 | $0.13877 | $832.62 |
Attribute | Description |
---|---|
Other Names | B72510T0350K062-ND 495-B72510T0350K062CT 495-B72510T0350K062DKR 495-B72510T0350K062TR B72510T 350K 62 |
Standard Package | 3,000 |