B72500P8400S060

DigiKey Part Number
495-B72500P8400S060TR-ND - Tape & Reel (TR)
495-B72500P8400S060CT-ND - Cut Tape (CT)
495-B72500P8400S060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500P8400S060
Description
MLV - AUTOMOTIVE
Customer Reference
Detailed Description
60 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500P8400S060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
54 V
Varistor Voltage (Typ)
60 V
Varistor Voltage (Max)
66 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5.7 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.29100$2.91
25$0.26280$6.57
100$0.18150$18.15
250$0.15288$38.22
500$0.12420$62.10
1,000$0.09555$95.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07663$306.52
8,000$0.07237$578.96
12,000$0.06598$791.76
28,000$0.06173$1,728.44
100,000$0.05913$5,913.00
Manufacturers Standard Package