B72500E5250L060

DigiKey Part Number
495-B72500E5250L060TR-ND - Tape & Reel (TR)
495-B72500E5250L060CT-ND - Cut Tape (CT)
495-B72500E5250L060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500E5250L060
Description
VARISTOR 61V 5A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500E5250L060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
32 V
Varistor Voltage (Min)
51.85 V
Varistor Voltage (Typ)
61 V
Varistor Voltage (Max)
70.15 V
Current - Surge
5 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
10 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.35900$3.59
25$0.32400$8.10
100$0.22380$22.38
250$0.18844$47.11
500$0.15310$76.55
1,000$0.11777$117.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09445$377.80
8,000$0.08920$713.60
12,000$0.08133$975.96
28,000$0.07608$2,130.24
100,000$0.07288$7,288.00
Manufacturers Standard Package