0603 (1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500E2170S160

Digi-Key Part Number
495-B72500E2170S160TR-ND - Tape & Reel (TR)
495-B72500E2170S160CT-ND - Cut Tape (CT)
495-B72500E2170S160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500E2170S160
Description
VARISTOR 32.5V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.38 V
Varistor Voltage (Typ)
32.5 V
Varistor Voltage (Max)
40.63 V
Current - Surge
30 A
Energy
0.075J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.39500$3.95
25$0.32400$8.10
100$0.25910$25.91
250$0.18844$47.11
500$0.15310$76.55
1,000$0.11777$117.77
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10599$423.96
8,000$0.10010$800.80
12,000$0.09127$1,095.24
28,000$0.08538$2,390.64
100,000$0.07537$7,537.00
Additional Resources
AttributeDescription
Other Names
495-76458-2
495-76458-2-ND
495-B72500E2170S160TR
B72500E2170S160-ND
CT0603S17ALCG
495-76458-1-ND
495-B72500E2170S160DKR
B72500T2170S160-ND
495-B72500E2170S160CT
B72500T2170S160
495-76458-1
Standard Package4,000