
B72500E1140S260 | ||
---|---|---|
Digi-Key Part Number | 495-4624-2-ND - Tape & Reel (TR) 495-4624-1-ND - Cut Tape (CT) 495-4624-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B72500E1140S260 | |
Description | VARISTOR 24.5V 30A 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 24.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Resource Type | Link |
---|---|
Datasheets | B72xx Automotive E series |
Other Related Documents | |
Product Training Modules | Circuit Protection Offering |
Environmental Information | |
Featured Product | |
CAD Models | B7.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.36000 | $3.60 |
25 | $0.32400 | $8.10 |
100 | $0.22400 | $22.40 |
250 | $0.18860 | $47.15 |
500 | $0.15326 | $76.63 |
1,000 | $0.11789 | $117.89 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10610 | $424.40 |
8,000 | $0.10020 | $801.60 |
12,000 | $0.09136 | $1,096.32 |
28,000 | $0.08547 | $2,393.16 |
100,000 | $0.07545 | $7,545.00 |
Attribute | Description |
---|---|
Other Names | 495-4624-6 CT0603S14BAUTOG 495-4624-2 495-4624-1 |
Standard Package | 4,000 |