B72500E0250K060

DigiKey Part Number
495-B72500E0250K060TR-ND - Tape & Reel (TR)
495-B72500E0250K060CT-ND - Cut Tape (CT)
495-B72500E0250K060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500E0250K060
Description
VARISTOR 39V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500E0250K060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
30 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.29200$2.92
25$0.26760$6.69
100$0.19910$19.91
250$0.18044$45.11
500$0.14932$74.66
1,000$0.11199$111.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09148$365.92
8,000$0.08593$687.44
12,000$0.08039$964.68
28,000$0.07700$2,156.00
Manufacturers Standard Package