0603 (1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500E0140K060

Digi-Key Part Number
495-B72500E0140K060TR-ND - Tape & Reel (TR)
495-B72500E0140K060CT-ND - Cut Tape (CT)
495-B72500E0140K060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500E0140K060
Description
VARISTOR 22V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
30 A
Energy
0.2J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.35900$3.59
25$0.32400$8.10
100$0.22380$22.38
250$0.18844$47.11
500$0.15310$76.55
1,000$0.11777$117.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10599$423.96
8,000$0.10010$800.80
12,000$0.09127$1,095.24
28,000$0.08538$2,390.64
100,000$0.07537$7,537.00
Additional Resources
AttributeDescription
Other Names
B72500E 140K 60
B72500E0140K060-ND
B72500E140K60-ND
B72500E140K60
495-B72500E0140K060DKR
495-B72500E0140K060TR
495-76456-2-ND
495-B72500E0140K060CT
495-76456-1
495-76456-2
495-76456-1-ND
Standard Package4,000