
B6M-E3/45 | ||
---|---|---|
Digi-Key Part Number | B6M-E3/45-ND | |
Manufacturer | ||
Manufacturer Product Number | B6M-E3/45 | |
Description | BRIDGE RECT 1P 600V 500MA MBM | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole MBM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | MBM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B2M, B4M & B6M |
HTML Datasheet | B2M, B4M & B6M |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27753 | $1,387.65 |
Attribute | Description |
---|---|
Standard Package | 5,000 |