B57371V2103H060

DigiKey Part Number
495-B57371V2103H060TR-ND - Tape & Reel (TR)
495-B57371V2103H060CT-ND - Cut Tape (CT)
495-B57371V2103H060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57371V2103H060
Description
THERMISTOR NTC 10KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57371V2103H060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4480K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.27800$2.78
25$0.24400$6.10
50$0.22880$11.44
100$0.19510$19.51
500$0.16134$80.67
1,000$0.13508$135.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11368$454.72
8,000$0.10031$802.48
12,000$0.09696$1,163.52
20,000$0.09529$1,905.80
28,000$0.09362$2,621.36
Manufacturers Standard Package