B57352V5104H060

DigiKey Part Number
495-76992-2-ND - Tape & Reel (TR)
495-76992-1-ND - Cut Tape (CT)
495-76992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57352V5104H060
Description
THERM NTC 100KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57352V5104H060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4480K
Operating Temperature
-40°C ~ 150°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.32800$3.28
25$0.28280$7.07
50$0.27280$13.64
100$0.23230$23.23
500$0.20200$101.00
1,000$0.17675$176.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14780$591.20
8,000$0.13041$1,043.28
12,000$0.12606$1,512.72
20,000$0.12389$2,477.80
28,000$0.12172$3,408.16
Manufacturers Standard Package