B57237S0220M051 | |
---|---|
DigiKey Part Number | 495-76108-2-ND - Tape & Reel (TR) 495-76108-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0220M051 |
Description | ICL 22 OHM 20% 2.8A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±20% 2.8 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0220M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.8 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
5 | $1.08800 | $5.44 |
10 | $1.00600 | $10.06 |
50 | $0.83800 | $41.90 |
100 | $0.77450 | $77.45 |
250 | $0.69756 | $174.39 |
500 | $0.64420 | $322.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.52991 | $529.91 |
2,000 | $0.48895 | $977.90 |
3,000 | $0.46913 | $1,407.39 |