B57235S0100M054

DigiKey Part Number
495-B57235S0100M054TR-ND - Tape & Reel (TR)
495-B57235S0100M054CT-ND - Cut Tape (CT)
495-B57235S0100M054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57235S0100M054
Description
ICL 10 OHM 20% 3A 9.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57235S0100M054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.86300$8.63
25$0.69000$17.25
100$0.63260$63.26
500$0.53196$265.98
1,000$0.47445$474.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42278$845.56
4,000$0.40997$1,639.88
6,000$0.38435$2,306.10
10,000$0.35872$3,587.20
20,000$0.35588$7,117.60
Manufacturers Standard Package