B41789A7208Q001 | |
---|---|
DigiKey Part Number | 495-B41789A7208Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41789A7208Q001 |
Description | CAP ALUM 2000UF 40V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 38mOhm @ 100Hz 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41789A7208Q001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 8 A @ 10 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.846" (21.50mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.83000 | $9.83 |
10 | $6.93800 | $69.38 |
50 | $5.76560 | $288.28 |
100 | $5.39900 | $539.90 |
500 | $4.93850 | $2,469.25 |