USD

Obsolete item.
B41694A5477Q7

B41694A5477Q7

Digi-Key Part Number
495-3723-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41694A5477Q7
Supplier
Description
CAP ALUM 470UF 25V AXIAL
Detailed Description
470µF 25V Aluminum Electrolytic Capacitors Axial, Can 160mOhm @ 100Hz 3000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tray
Part Status
Obsolete
Tolerance
-10%, +30%
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.551"" Dia x 0.984"" L (14.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
470µF
Voltage - Rated
25V
Impedance
60 mOhms
Ripple Current @ High Frequency
2.35A @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
In Stock: 2,616

Additional Resources
AttributeDescription
Other Names
495-3723
B41694A5477Q 7
B41694A5477Q007
Standard Package200