
B3SN-3112P | ||
---|---|---|
Digi-Key Part Number | SW262TR-ND - Tape & Reel (TR) SW262CT-ND - Cut Tape (CT) SW262DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B3SN-3112P | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Grounding Pin, Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B3SN Tactile Switch, SMD |
Other Related Documents | |
HTML Datasheet | B3SN Tactile Switch, SMD |
EDA Models | B3SN-3112P by SnapEDA |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $1.04100 | $10.41 |
25 | $0.97320 | $24.33 |
100 | $0.84500 | $84.50 |
250 | $0.76888 | $192.22 |
500 | $0.71282 | $356.41 |
1,000 | $0.66077 | $660.77 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60070 | $1,802.10 |
6,000 | $0.56065 | $3,363.90 |
15,000 | $0.52060 | $7,809.00 |
Attribute | Description |
---|---|
Other Names | B3SN3112P SW262 SW262DKR SW262TR SW262CT |
Standard Package | 3,000 |