USD

B3FS-1000P
B3FS-1000P
B3FS-1000P
B3FS-1000P
B3FS-100xP_3.1

B3FS-1000P

Digi-Key Part Number
SW423TR-ND - Tape & Reel (TR)
SW423CT-ND - Cut Tape (CT)
SW423DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
B3FS-1000P
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
3.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.30mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.60500$6.05
25$0.58200$14.55
100$0.50380$50.38
250$0.45904$114.76
500$0.42544$212.72
1,000$0.38066$380.66
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.36051$1,081.53
6,000$0.33364$2,001.84
15,000$0.31124$4,668.60
Additional Resources
AttributeDescription
Other Names
4536854446689
B3FS-1000P BY OMZ
B3FS1000P
B3FS1000PBYOMZ
SW423TR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B3FS-1000Omron Electronics Inc-EMC Div1,173Z5199-ND$0.66000Similar