10 SMD No Lead Filter Saw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39710B3625U210

Digi-Key Part Number
B39710B3625U210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B39710B3625U210
Description
FILTER SAW 71MHZ 10SMD
Detailed Description
71MHz Frequency Base Stations RF SAW Filter (Surface Acoustic Wave) 7dB 1MHz Bandwidth 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Frequency - Center
71MHz
Bandwidth
1MHz
Insertion Loss
7dB
Applications
Base Stations
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.063" (1.60mm)
Size / Dimension
0.748" L x 0.256" W (19.00mm x 6.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Standard Package1,500