B39440X7351P200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39440X7351P200

Digi-Key Part Number
495-1693-2-ND - Tape & Reel (TR)
495-1693-1-ND - Cut Tape (CT)
495-1693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39440X7351P200
Description
FILTER SAW 44MHZ 14SMD
Detailed Description
44MHz Frequency Base Stations RF SAW Filter (Surface Acoustic Wave) 14.4dB 6MHz Bandwidth 14-SMD, No Lead, 10 Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
44MHz
Bandwidth
6MHz
Insertion Loss
14.4dB
Ratings
-
Applications
Base Stations
Mounting Type
Surface Mount
Package / Case
14-SMD, No Lead, 10 Pads
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.425" L x 0.150" W (10.80mm x 3.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Other Names
495-1693-6
495-1693-2
495-1693-1
Standard Package1,000