8-SMD, No lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431B3771Z810

Digi-Key Part Number
495-3743-2-ND - Tape & Reel (TR)
495-3743-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B39431B3771Z810
Description
FILTER SAW 434.42MHZ 8SMD
Detailed Description
434.42MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.9dB 120kHz Bandwidth 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Not For New Designs
Frequency - Center
434.42MHz
Bandwidth
120kHz
Insertion Loss
1.9dB
Ratings
AEC-Q200
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.17600$3,528.00
Additional Resources
AttributeDescription
Other Names
495-3743-2
495-3743-1
B3771
Standard Package3,000