8-SMD, No lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39371B5025Z810

Digi-Key Part Number
B39371B5025Z810-ND
Manufacturer
Manufacturer Product Number
B39371B5025Z810
Description
FILTER SAW 374MHZ 8SMD
Detailed Description
374MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 4.1dB 20.5MHz Bandwidth 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Bulk
Product Status
Obsolete
Frequency - Center
374MHz
Bandwidth
20.5MHz
Insertion Loss
4.1dB
Ratings
-
Applications
IF
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other NamesQ3516566
Standard Package3,000