6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39242B7766C911

Digi-Key Part Number
495-3917-2-ND - Tape & Reel (TR)
495-3917-1-ND - Cut Tape (CT)
495-3917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39242B7766C911
Description
FILTER SAW 2.442GHZ 6SMD
Detailed Description
2.442GHz Frequency Bluetooth RF SAW Filter (Surface Acoustic Wave) 3dB 83.5MHz Bandwidth 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
2.442GHz
Bandwidth
83.5MHz
Insertion Loss
3dB
Ratings
-
Applications
Bluetooth
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.027" (0.68mm)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
495-3917-2
495-3917-1
495-3917-6
Standard Package9,000