SAW Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39182B7806A510

Digi-Key Part Number
B39182B7806A510-ND - Tape & Reel (TR)
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39182B7806A510
Supplier
Description
FILTER SAW 1.765GHZ 4SMD
Detailed Description
1.765GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.7dB 30MHz Bandwidth 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
1.765GHz
Bandwidth
30MHz
Insertion Loss
2.7dB
Ratings
-
Applications
Cell Phone
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.032" (0.80mm)
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other NamesB39182B7806A510-NDR
Standard Package9,000