6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39182B4182U410

Digi-Key Part Number
B39182B4182U410-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B39182B4182U410
Description
FILTER SAW 1.883GHZ 6SMD
Detailed Description
1.883GHz Frequency Base Stations RF SAW Filter (Surface Acoustic Wave) 2.5dB 65MHz Bandwidth 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Frequency - Center
1.883GHz
Bandwidth
65MHz
Insertion Loss
2.5dB
Ratings
-
Applications
Base Stations
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Standard Package9,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B39192B5609U410Qualcomm (RF front-end (RFFE) filters)01752-B39192B5609U410TR-ND$0.00000Similar