5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-SMD, No Lead
B39xxxBxx(8,0)xx(K410,C710) Top
B39xxxBxx(8,0)xx(K410,C710) Footprint

B39162B9000C710S9

Digi-Key Part Number
495-1880-2-ND - Tape & Reel (TR)
495-1880-1-ND - Cut Tape (CT)
495-1880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39162B9000C710S9
Description
FILTER SAW 1.575GHZ 5SMD
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.5dB 2MHz Bandwidth 5-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
1.575GHz
Bandwidth
2MHz
Insertion Loss
0.5dB
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.027" (0.68mm)
Size / Dimension
0.079" L x 0.055" W (2.00mm x 1.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
B39162B9000C710-ND
B39162B9000C710
495-1880-2
495-1880-1
495-1880-ND
495-1880-6
495-1880
Standard Package9,000