5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39162B4300F210

Digi-Key Part Number
B39162B4300F210TR-ND - Tape & Reel (TR)
B39162B4300F210CT-ND - Cut Tape (CT)
B39162B4300F210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39162B4300F210
Description
FILTER SAW 1.575GHZ 5SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 6MHz Bandwidth 5-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency - Center
1.575GHz
Bandwidth
6MHz
Insertion Loss
1.2dB
Ratings
AEC-Q200
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.016" (0.40mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.60000$1.60
10$1.54500$15.45
25$1.13320$28.33
50$1.10740$55.37
100$1.08170$108.17
250$0.97868$244.67
500$0.95294$476.47
1,000$0.82416$824.16
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.73659$3,682.95
10,000$0.70826$7,082.60