MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3683K189

Digi-Key Part Number
495-77002-2-ND - Tape & Reel (TR)
495-77002-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3683K189
Description
CAP FILM 0.068UF 10% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
190 In Stock
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.01000$1.01
10$0.79900$7.99
50$0.69240$34.62
100$0.59930$59.93
500$0.45278$226.39
Tape & Reel (TR)
QtyUnit PriceExt Price
1,300$0.39951$519.36
2,600$0.37287$969.46
6,500$0.35956$2,337.14
9,100$0.34624$3,150.78
13,000$0.33958$4,414.54
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
495-77002-2
495-77002-1
B32922C3683K189-ND
Standard Package1,300
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B32922C3683K289EPCOS - TDK Electronics4,667495-B32922C3683K289CT-ND$1.01000Parametric Equivalent