B32529 SERIES 7.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C8103J189

Digi-Key Part Number
495-75587-2-ND - Tape & Reel (TR)
495-75587-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C8103J189
Description
CAP FILM 10000PF 5% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Package / Case
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.46200$4.62
50$0.34940$17.47
100$0.30430$30.43
500$0.22544$112.72
Tape & Reel (TR)
QtyUnit PriceExt Price
1,400$0.19161$268.25
2,800$0.18035$504.98
4,200$0.16907$710.09
9,800$0.15780$1,546.44
14,000$0.15498$2,169.72
35,000$0.15217$5,325.95
Additional Resources
AttributeDescription
Other Names495-75587-1
Standard Package1,400