
B32362A2257J050 | ||
---|---|---|
Digi-Key Part Number | 495-76894-ND | |
Manufacturer | ||
Manufacturer Product Number | B32362A2257J050 | |
Description | CAP FILM 250UF 5% 250VAC RADIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 250 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 5.984" (152.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | b32362ax_75x152.step |
PCN Design/Specification | |
PCN Assembly/Origin | MKP Type 06/Sept/2013 |
PCN Packaging | B3236 Series 02/Apr/2015 |
HTML Datasheet | UPS Systems Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $63.51000 | $63.51 |
10 | $59.54000 | $595.40 |
50 | $53.58560 | $2,679.28 |
100 | $51.60090 | $5,160.09 |
Attribute | Description |
---|---|
Other Names | B32362A2257J50 B32362A2257J 50 495-76894 B32362A2257J050-ND B32362A2257J50-ND |
Standard Package | 6 |