B25631B0107K900

DigiKey Part Number
495-B25631B0107K900-ND
Manufacturer
Manufacturer Product Number
B25631B0107K900
Description
CAP FILM 100UF 10% 900V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 900V Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25631B0107K900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
-
ESR (Equivalent Series Resistance)
1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
Screw Terminals
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.53000$55.53
10$43.24700$432.47
50$39.63780$1,981.89