AXUV100G | ||
---|---|---|
Digi-Key Part Number | 958-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | AXUV100G | |
Description | SENSOR PHOTODIODE 254NM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Photodiode 254nm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Opto Diode Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Wavelength | 254nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AXUV100G |
Environmental Information | RoHS Cert Photodiodes |
Design Resources | |
HTML Datasheet | AXUV100G |
Forum Discussions | Photodiode Responsivity |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $729.48000 | $729.48 |
10 | $717.76600 | $7,177.66 |
Attribute | Description |
---|---|
Other Names | ODD-AXU-010 958-1002 |
Standard Package | 1 |