USD

Obsolete item.
AWA24S
AWA24S
AWA24S FRONT

AWA24S

Digi-Key Part Number
748-1003-ND
Manufacturer
Artaflex Inc.
Manufacturer Product Number
AWA24S
Supplier
Description
RX TXRX MOD ISM > 1GHZ U.FL TH
Detailed Description
General ISM > 1GHZ Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Artaflex Inc.
Series
-
Package
Bulk
Part Status
Obsolete
RF Family/Standard
General ISM > 1GHZ
Protocol
-
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
20dBm
Sensitivity
-93dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
CYRF7936
Memory Size
-
Voltage - Supply
2.7V ~ 3.3V
Current - Receiving
23mA
Current - Transmitting
195mA
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Package / Case
PCB Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A991G
HTSUS8517.70.0000
Additional Resources
AttributeDescription
Other Names748-1003
Standard Package50