AVRM_AVR-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRM2012C720KT201M

Digi-Key Part Number
445-AVRM2012C720KT201MTR-ND - Tape & Reel (TR)
445-AVRM2012C720KT201MCT-ND - Cut Tape (CT)
445-AVRM2012C720KT201MDKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVRM2012C720KT201M
Supplier
Description
AUTO. GRADE,MLV,200PF,53VDC,0805
Manufacturer Standard Lead Time
8
Detailed Description
72 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
TDK Corporation
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
53 V
Varistor Voltage (Min)
64.8 V
Varistor Voltage (Typ)
72 V
Varistor Voltage (Max)
79.2 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
1 (Unlimited)
EAR99
8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.33300$3.33
25$0.25920$6.48
100$0.19610$19.61
250$0.13876$34.69
500$0.11100$55.50
1,000$0.08510$85.10
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07400$296.00
8,000$0.06660$532.80
12,000$0.05920$710.40
28,000$0.05550$1,554.00
100,000$0.04921$4,921.00
445-AVRM2012C720KT201MTR
445-AVRM2012C720KT201MCT
445-AVRM2012C720KT201MDKR
4,000