AVRH10C270KT350NA8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRM2012C330KT801N

Digi-Key Part Number
445-AVRM2012C330KT801NTR-ND - Tape & Reel (TR)
445-AVRM2012C330KT801NCT-ND - Cut Tape (CT)
445-AVRM2012C330KT801NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRM2012C330KT801N
Description
2.0 X 1.2MM EIA0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
33 V 240 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum DC Volts
24 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
240 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.34700$3.47
25$0.31720$7.93
100$0.23590$23.59
250$0.21380$53.45
500$0.17696$88.48
1,000$0.13271$132.71
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.12166$243.32
6,000$0.11428$685.68
10,000$0.10691$1,069.10
50,000$0.09437$4,718.50
Additional Resources
AttributeDescription
Other Names
445-AVRM2012C330KT801NTR
445-AVRM2012C330KT801NCT
445-AVRM2012C330KT801NDKR
Standard Package2,000