AVR 0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR 0603 Series
AVR Series_0603 Bottom
AVR Series_0603 Top

AVRM0603C120MT150N

Digi-Key Part Number
445-174343-2-ND - Tape & Reel (TR)
445-174343-1-ND - Cut Tape (CT)
445-174343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRM0603C120MT150N
Description
VARISTOR 12V 1A 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 V 1 A Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
10 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
15.6 V
Current - Surge
1 A
Energy
0.003J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.28900$2.89
25$0.20800$5.20
100$0.16190$16.19
250$0.10176$25.44
500$0.08674$43.37
1,000$0.05898$58.98
2,500$0.05320$133.00
5,000$0.04626$231.30
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03777$566.55
30,000$0.03555$1,066.50
75,000$0.03333$2,499.75
105,000$0.02889$3,033.45
Additional Resources
AttributeDescription
Other Names
445-174343-2
445-174343-1
445-174343-6
Standard Package15,000