AVRL161D3R3FTA

DigiKey Part Number
445-181648-2-ND - Tape & Reel (TR)
445-181648-1-ND - Cut Tape (CT)
445-181648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRL161D3R3FTA
Description
COMMERCIAL GRADE MULTILAYER CHIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
20 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
32.4 V
Current - Surge
500 mA
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
3.3 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.30500$3.05
25$0.26680$6.67
100$0.17260$17.26
250$0.14292$35.73
500$0.11432$57.16
1,000$0.08765$87.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07622$304.88
8,000$0.06860$548.80
12,000$0.06098$731.76
28,000$0.05717$1,600.76
100,000$0.04954$4,954.00
200,000$0.04878$9,756.00
Manufacturers Standard Package