AVR 0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR 0603 Series
AVR Series_0603 Bottom
AVR Series_0603 Top

AVRL061E1R1NTA

Digi-Key Part Number
445-174340-2-ND - Tape & Reel (TR)
445-174340-1-ND - Cut Tape (CT)
445-174340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRL061E1R1NTA
Description
VARISTOR 39V 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
39 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum DC Volts
25 V
Varistor Voltage (Typ)
39 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
1.1 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.26100$2.61
25$0.21800$5.45
100$0.13820$13.82
250$0.10664$26.66
500$0.09090$45.45
1,000$0.06181$61.81
2,500$0.05575$139.38
5,000$0.04848$242.40
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.04121$618.15
30,000$0.03878$1,163.40
75,000$0.03636$2,727.00
105,000$0.03151$3,308.55