MLZ-MMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLZ-MMZ
AVR Series_0603 Side
AVR Series_0603 Bottom

AVR-M1608C270KTACB

Digi-Key Part Number
445-174354-2-ND - Tape & Reel (TR)
445-174354-1-ND - Cut Tape (CT)
445-174354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C270KTACB
Description
VARISTOR 27V 10A 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
27 V 10 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum DC Volts
19 V
Varistor Voltage (Min)
24 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
30 V
Current - Surge
10 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
60 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.29900$2.99
25$0.26160$6.54
100$0.16930$16.93
250$0.14012$35.03
500$0.11212$56.06
1,000$0.08595$85.95
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07474$298.96
8,000$0.06727$538.16
12,000$0.05979$717.48
28,000$0.05606$1,569.68
100,000$0.04858$4,858.00
200,000$0.04783$9,566.00