AVR-M1005C120MTACC | ||
---|---|---|
Digi-Key Part Number | 445-174348-2-ND - Tape & Reel (TR) 445-174348-1-ND - Cut Tape (CT) 445-174348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AVR-M1005C120MTACC | |
Description | VARISTOR 12V 24A 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 12 V 24 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 24 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Resource Type | Link |
---|---|
Datasheets | AVR Series |
Other Related Documents | |
Environmental Information | TDK Corporation Environment Page |
Featured Product | AVR Series Multilayer Chip Varistors |
HTML Datasheet | AVR Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.28800 | $2.88 |
25 | $0.24120 | $6.03 |
100 | $0.15260 | $15.26 |
250 | $0.11784 | $29.46 |
500 | $0.10042 | $50.21 |
1,000 | $0.06829 | $68.29 |
2,500 | $0.06159 | $153.97 |
5,000 | $0.05356 | $267.80 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04553 | $455.30 |
30,000 | $0.04285 | $1,285.50 |
50,000 | $0.04017 | $2,008.50 |
100,000 | $0.03562 | $3,562.00 |
250,000 | $0.03481 | $8,702.50 |
Attribute | Description |
---|---|
Other Names | 445-174348-6 445-174348-1 445-174348-2 |
Standard Package | 10,000 |