AVR 0201 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-M0603C120MTAAB

Digi-Key Part Number
445-2558-2-ND - Tape & Reel (TR)
445-2558-1-ND - Cut Tape (CT)
445-2558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M0603C120MTAAB
Description
VARISTOR 12V 1A 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum DC Volts
7.5 V
Varistor Voltage (Min)
9.6 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
14.4 V
Current - Surge
1 A
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
33 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.23900$2.39
25$0.20000$5.00
100$0.12670$12.67
250$0.09776$24.44
500$0.08332$41.66
1,000$0.05666$56.66
2,500$0.05110$127.75
5,000$0.04444$222.20
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03777$566.55
30,000$0.03555$1,066.50
75,000$0.03333$2,499.75
105,000$0.02889$3,033.45