AU-Y1006-R is Obsolete and no longer manufactured.

Available Substitutes:

Similar


Assmann WSW Components
In Stock: 763
Unit Price: $0.78000
Datasheet

Direct


CNC Tech
In Stock: 3,450
Unit Price: $1.03000
Datasheet

AU-Y1006(-R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-Y1006-R

Digi-Key Part Number
AE9924-ND
Manufacturer
Manufacturer Product Number
AU-Y1006-R
Description
CONN RCPT USB1.1 TYPEA 4P SMD RA
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Tray
Product Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 1.1
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
AE9924
Q4122728
AUY1006R
Standard Package300
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AU-Y1006Assmann WSW Components763AE11182-ND$0.78000Similar
1001-002-01100CNC Tech3,4501175-1001-ND$1.03000Direct