3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS177-PG-A-B

Digi-Key Part Number
ATS177-PG-A-BDICT-ND - Cut Tape (CT)
ATS177-PG-A-BDITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ATS177-PG-A-B
Description
MAGNETIC SWITCH LATCH 3SIP
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Function
Latch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
10mT Trip, -10mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 20V
Current - Supply (Max)
10mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ATS177-PG-A-BDITB
ATS177PGAB
ATS177-PG-A-BDICT
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AH3774-P-ADiodes Incorporated0AH3774-P-A-ND$0.32502Similar