ATS-TI10P-518-C1-R1

DigiKey Part Number
684-ATS-TI10P-518-C1-R1-ND
Manufacturer
Manufacturer Product Number
ATS-TI10P-518-C1-R1
Description
HEAT SINK TI MODULE #TAS5613PHD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
3.071" (78.00mm)
Width
1.417" (36.00mm)
Diameter
-
Fin Height
1.106" (28.09mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$5.48900$54.89
Manufacturers Standard Package