
ATMEGA48A-PU | ||
---|---|---|
Digi-Key Part Number | ATMEGA48A-PU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA48A-PU | |
Description | IC MCU 8BIT 4KB FLASH 28DIP | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 28-PDIP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ATMEGA48A-PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I²C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATmega48A/PA/88A/PA/168A/PA/328/P |
Product Training Modules | |
Video File | Atmel: picoPower Labs - The Parrot Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | |
Featured Product | |
PCN Obsolescence/ EOL | EOL NOTICE 14/Jul/2023 |
PCN Design/Specification | |
PCN Assembly/Origin | Fabrication Site 27/Sep/2023 |
PCN Packaging | |
EDA Models | ATMEGA48A-PU Models |
Errata | ATmega48A/PA/88A/PA/168A/PA/328/P Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | ATMEGA48APU |
Standard Package | 14 |