


ATMEGA168V-10AU | ||
---|---|---|
Digi-Key Part Number | ATMEGA168V-10AU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA168V-10AU | |
Description | IC MCU 8BIT 16KB FLASH 32TQFP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 16KB (8K x 16) FLASH 32-TQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Digi-Key Programmable | Verified | |
Core Processor | AVR | |
Core Size | ||
Speed | 10MHz | |
Connectivity | I²C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Atmel: picoPower Labs - The Parrot Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | ATmega168 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Test Site 15/Jul/2022 |
PCN Packaging | |
HTML Datasheet | ATmega48_88_168(V) Summary |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.96000 | $3.96 |
25 | $3.62240 | $90.56 |
100 | $3.34600 | $334.60 |
Attribute | Description |
---|---|
Other Names | ATMEGA168V10AU |
Standard Package | 250 |