ATF750C-7PX | |
---|---|
DigiKey Part Number | ATF750C-7PX-ND |
Manufacturer | |
Manufacturer Product Number | ATF750C-7PX |
Description | IC CPLD 10MC 7.5NS 24DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750C-7PX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |
25 | $6.81000 | $170.25 |
100 | $6.55000 | $655.00 |