




AT78041 | ||
---|---|---|
Digi-Key Part Number | 1110-3231-ND | |
Manufacturer | ||
Manufacturer Product Number | AT78041 | |
Description | RELAY SOCKET 8 POS FREE HANGING | |
Detailed Description | Relay Socket Free Hanging | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | - | |
Package | Bulk | |
Product Status | Last Time Buy | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Free Hanging | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Compact Size Timer Options |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
PCN Obsolescence/ EOL | Mult Devs 22/Nov/2022 |
HTML Datasheet | Compact Size Timer Options |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.00000 | $9.00 |
10 | $8.18200 | $81.82 |
Attribute | Description |
---|---|
Other Names | 1110-3231 |
Standard Package | 1 |