AT42QT1244-AUR | |
---|---|
DigiKey Part Number | AT42QT1244-AURTR-ND - Tape & Reel (TR) AT42QT1244-AURCT-ND - Cut Tape (CT) AT42QT1244-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1244-AUR |
Description | IC TOUCH SENSOR 24KEY 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1244-AUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 24 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 10 b | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 6.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.16001 | $6,320.02 |