
AT24C02B-PU | ||
---|---|---|
Digi-Key Part Number | AT24C02B-PU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT24C02B-PU | |
Description | IC EEPROM 2KBIT I2C 1MHZ 8DIP | |
Detailed Description | EEPROM Memory IC 2Kb (256 x 8) I²C 1 MHz 550 ns 8-PDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | - | |
Package | Tube | |
Product Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | EEPROM | |
Technology | EEPROM | |
Memory Size | 2Kb (256 x 8) | |
Memory Interface | I²C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AT24C02B |
Video File | Introducing Atmel Studio 7 |
Design Resources | 24C02B Development Tool Selector |
PCN Packaging | Transfer to Microchip/Label/Pkg 5/Sep/2016 |
HTML Datasheet | AT24C02B |
EDA / CAD Models | AT24C02B-PU by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Attribute | Description |
---|---|
Other Names | AT24C02B-10PU-1.8 AT24C02B-10PU-1.8-ND |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
24C02C-I/P | Microchip Technology | 1,437 | 24C02C-I/P-ND | $0.46000 | Similar |
24C02C/P | Microchip Technology | 1,150 | 24C02C/P-ND | $0.46000 | Similar |
24LC024/P | Microchip Technology | 1,211 | 24LC024/P-ND | $0.46000 | Similar |
24AA024H-I/P | Microchip Technology | 142 | 24AA024H-I/P-ND | $0.46000 | Direct |
AT24HC02C-PUM | Microchip Technology | 860 | AT24HC02C-PUM-ND | $0.48000 | Similar |