USD

cms-photo-not-available

ASQ10627

Digi-Key Part Number
255-6486-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ASQ10627
Supplier
Description
SWITCH SNAP SPST-NC 100MA 30V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Switch SPST-NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
173gf
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
0.102" (2.6mm)
Operating Temperature
-40°C ~ 85°C
Operating Position
0.366" (9.3mm)
Electrical Life
200,000 Cycles
Mechanical Life
-
Voltage Rating - DC
30 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
255-6486
ASQ10627-ND
Standard Package200